
IO-E4242S-5ECMR-1000B | |
|---|---|
DigiKey Part Number | 1937-IO-E4242S-5ECMR-1000B-ND |
Manufacturer | |
Manufacturer Product Number | IO-E4242S-5ECMR-1000B |
Description | CABLE CAT5E 8COND 24AWG 1000' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.244" (6.20mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Drain Wire | |
Operating Temperature | -20°C ~ 60°C | |
Usage | Datacom | |
Jacket (Insulation) Thickness | 0.0197" (0.500mm) | |
Conductor Insulation | Polyolefin (PO) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £218.07000 | £218.07 |
| 2 | £207.39500 | £414.79 |
| 3 | £201.35667 | £604.07 |
| 5 | £193.95400 | £969.77 |
| 7 | £189.20000 | £1,324.40 |
| 10 | £184.26400 | £1,842.64 |
| 25 | £172.04920 | £4,301.23 |
| Unit Price without VAT: | £218.07000 |
|---|---|
| Unit Price with VAT: | £261.68400 |

