
IO-D22428- 500SP | |
|---|---|
DigiKey Part Number | 1937-1048-ND |
Manufacturer | |
Manufacturer Product Number | IO-D22428- 500SP |
Description | MULTI-PAIR 4COND 24AWG BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Black 24 AWG Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.315" (8.00mm) | |
Shield Type | Braid | |
Length | 500.0' (152.4m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.00594 | £502.97 |
| 1,000 | £0.95594 | £955.94 |
| 1,500 | £0.92763 | £1,391.44 |
| 2,500 | £0.89292 | £2,232.30 |
| 3,500 | £0.87061 | £3,047.13 |
| 5,000 | £0.84744 | £4,237.20 |
| Unit Price without VAT: | £1.00594 |
|---|---|
| Unit Price with VAT: | £1.20713 |


