Similar

FW1824-760F | |
|---|---|
DigiKey Part Number | EPS334-ND |
Manufacturer | |
Manufacturer Product Number | FW1824-760F |
Description | AC/DC DESKTOP ADAPTER 24V 19W |
Customer Reference | |
Detailed Description | 24V 19 W AC/DC External Desktop (Class I) Adapter Cord Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inventus Power | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Region Utilized | North America | |
Form | Desktop (Class I) | |
Input Type | Cord | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 800mA | |
Power (Watts) | 19 W | |
No Load Power Consumption | 500mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | 86% | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 72" (1.83m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 3.35" L x 1.97" W x 1.30" H (85.0mm x 50.0mm x 33.0mm) | |
Approval Agency | CB, CE, cTUVus, cULus, TUVgs | |
Weight | 0.7 lb (317.51 g) |


