12V 18 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FW1812-760-NC

DigiKey Part Number
EPS251-ND
Manufacturer
Manufacturer Product Number
FW1812-760-NC
Description
AC/DC DESKTOP ADAPTER 12V 18W
Customer Reference
Detailed Description
12V 18 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
18 W
Manufacturer
Inventus Power
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Part Status
Obsolete
Efficiency
80%
Region Utilized
International
Operating Temperature
0°C ~ 60°C
Form
Desktop (Class I)
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C14
Voltage - Input
100 ~ 240 VAC
Size / Dimension
3.35" L x 1.97" W x 1.30" H (85.0mm x 50.0mm x 33.0mm)
Voltage - Output
12V
Weight
0.7 lb (317.51 g)
Current - Output (Max)
1.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.