
FW1805-760-NC | |
|---|---|
DigiKey Part Number | EPS250-ND |
Manufacturer | |
Manufacturer Product Number | FW1805-760-NC |
Description | AC/DC DESKTOP ADAPTER 5V 15W |
Customer Reference | |
Detailed Description | 5V 15 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 15 W |
Manufacturer Inventus Power | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 80% |
Region Utilized International | Operating Temperature 0°C ~ 60°C |
Form Desktop (Class I) | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 100 ~ 240 VAC | Size / Dimension 3.35" L x 1.97" W x 1.30" H (85.0mm x 50.0mm x 33.0mm) |
Voltage - Output 5V | Weight 0.7 lb (317.51 g) |
Current - Output (Max) 3A |

