
ISL81483IBZ-T | |
|---|---|
DigiKey Part Number | ISL81483IBZ-TTR-ND - Tape & Reel (TR) ISL81483IBZ-TCT-ND - Cut Tape (CT) ISL81483IBZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL81483IBZ-T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL81483IBZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.50000 | £1.50 |
| 10 | £1.11100 | £11.11 |
| 25 | £1.01160 | £25.29 |
| 100 | £0.90320 | £90.32 |
| 250 | £0.85148 | £212.87 |
| 500 | £0.82030 | £410.15 |
| 1,000 | £0.79460 | £794.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.76748 | £1,918.70 |
| 5,000 | £0.75114 | £3,755.70 |
| 7,500 | £0.74295 | £5,572.12 |
| Unit Price without VAT: | £1.50000 |
|---|---|
| Unit Price with VAT: | £1.80000 |

