JFET N-Channel 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP4393

DigiKey Part Number
4966-SMP4393-ND
Manufacturer
Manufacturer Product Number
SMP4393
Description
JFET N-Channel -40V Low Noise
Customer Reference
Detailed Description
JFET N-Channel 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
InterFET
Series
Packaging
Strip
Part Status
Active
FET Type
N-Channel
Drain to Source Voltage (Vdss)
40 V
Current - Drain (Idss) @ Vds (Vgs=0)
12 mA @ 20 V
Voltage - Cutoff (VGS off) @ Id
1.5 V @ 1 nA
Input Capacitance (Ciss) (Max) @ Vds
13pF @ 20V
Resistance - RDS(On)
70 Ohms
Power - Max
350 mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-3
Supplier Device Package
SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 820
MARKETPLACE PRODUCT
Will ship in approximately 5 days from InterFET
A separate £63.41 flat rate shipping fee will apply
All prices are in GBP
Strip
QuantityUnit PriceExt Price
5£3.94800£19.74
20£2.21150£44.23
Unit Price without VAT:£3.94800
Unit Price with VAT:£4.73760