
CL-750-L125-PC | |
|---|---|
DigiKey Part Number | 1079-1000-ND |
Manufacturer | |
Manufacturer Product Number | CL-750-L125-PC |
Description | CHROMALIT LINEAR 70CRI 305X12.5 |
Customer Reference | |
Detailed Description | ChromaLit™ Linear Remote Phospher Light Source 70 CRI 5000.0 115° Rectangle with Flat Top 305mm x 12.5mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intematix Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 305mm x 12.5mm | |
CRI (Color Rendering Index) | 70 | |
CCT (K) | 5000.0 | |
Conversion Efficacy (lm/Wrad)(typ) | 230 | |
Viewing Angle | 115° | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £3.20297 | £32,029.70 |
| Unit Price without VAT: | £3.20297 |
|---|---|
| Unit Price with VAT: | £3.84356 |

