
IM2516SDBATG-6IA | |
|---|---|
DigiKey Part Number | 5107-IM2516SDBATG-6IA-ND |
Manufacturer | |
Manufacturer Product Number | IM2516SDBATG-6IA |
Description | SDRAM 256MB 16MX16 166MHZ TSOPII |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit LVTTL 166 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | LVTTL | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II |
| Tray: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.62000 | £11.62 |
| 10 | £10.77600 | £107.76 |
| 25 | £10.43960 | £260.99 |
| 50 | £10.18600 | £509.30 |
| 108 | £9.90685 | £1,069.94 |
| 324 | £9.51549 | £3,083.02 |
| 540 | £9.33696 | £5,041.96 |
| Unit Price without VAT: | £11.62000 |
|---|---|
| Unit Price with VAT: | £13.94400 |

