
QTI-2X35/49/80-GII | |
|---|---|
DigiKey Part Number | 4467-QTI-2X35/49/80-GIITB-ND |
Manufacturer | OSRAM |
Manufacturer Product Number | QTI-2X35/49/80-GII |
Description | OSRAM Quicktronic Intelligent T5 |
Customer Reference | |
Detailed Description | 700mA LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OSRAM | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | - | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 198VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | - | |
Current - Output (Max) | 700mA | |
Power (Watts) | 160 W | |
Dimming | - | |
Features | - | |
Ratings | IP20 | |
Operating Temperature | -20°C ~ 50°C | |
Efficiency | 96% | |
Termination Style | Terminal Block | |
Size / Dimension | 16.69" L x 1.26" W x 0.83" H (424.0mm x 32.0mm x 21.0mm) | |
Approval Agency | CE, ENEC, VDE | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £26.18000 | £26.18 |
| Unit Price without VAT: | £26.18000 |
|---|---|
| Unit Price with VAT: | £31.41600 |

