
QT-FIT8-3X18-4X18 | |
|---|---|
DigiKey Part Number | 4467-QT-FIT8-3X18-4X18TB-ND |
Manufacturer | OSRAM |
Manufacturer Product Number | QT-FIT8-3X18-4X18 |
Description | OSRAM Quicktronic Fit T8 3/4x18W |
Customer Reference | |
Detailed Description | LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Voltage - Input (Min) 198VAC |
Manufacturer OSRAM | Voltage - Input (Max) 264VAC |
Packaging Bulk | Operating Temperature -15°C ~ 50°C |
Part Status Active | Termination Style Terminal Block |
DigiKey Programmable Not Verified | Size / Dimension 10.63" L x 1.57" W x 1.10" H (270.0mm x 40.0mm x 28.0mm) |
Topology AC DC Converter | Approval Agency CE, ENEC, VDE |
Number of Outputs 1 | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.78000 | £17.78 |
| Unit Price without VAT: | £17.78000 |
|---|---|
| Unit Price with VAT: | £21.33600 |

