
QT-FIT8-2X58-70W | |
|---|---|
DigiKey Part Number | 4467-QT-FIT8-2X58-70WTB-ND |
Manufacturer | OSRAM |
Manufacturer Product Number | QT-FIT8-2X58-70W |
Description | OSRAM Quicktronic Fit T8 2x58-70 |
Customer Reference | |
Detailed Description | 480mA LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 480mA |
Manufacturer OSRAM | Power (Watts) 150 W |
Packaging Bulk | Ratings IP20 |
Part Status Active | Operating Temperature -15°C ~ 50°C |
DigiKey Programmable Not Verified | Efficiency 91% |
Topology AC DC Converter | Termination Style Terminal Block |
Number of Outputs 1 | Size / Dimension 14.17" L x 1.18" W x 1.10" H (360.0mm x 30.0mm x 28.0mm) |
Voltage - Input (Min) 198VAC | Approval Agency CE, ENEC, VDE |
Voltage - Input (Max) 264VAC | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.78000 | £17.78 |
| Unit Price without VAT: | £17.78000 |
|---|---|
| Unit Price with VAT: | £21.33600 |

