
PL-FLAT-AC-PC-G3-1500-830-230V | |
|---|---|
DigiKey Part Number | 4467-PL-FLAT-AC-PC-G3-1500-830-230VTB-ND |
Manufacturer | OSRAM |
Manufacturer Product Number | PL-FLAT-AC-PC-G3-1500-830-230V |
Description | OSRAM LED Engine Warm White Roun |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine - White, Warm Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OSRAM | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED Engine | |
Color | White, Warm | |
CCT (K) | 3000K | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 1500lm (Typ) | |
Current - Test | - | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 230V | |
Lumens/Watt @ Current - Test | 120 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | Dimming | |
Size / Dimension | 170.00mm Dia | |
Height | 14.60mm | |
Light Emitting Surface (LES) | 170.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £27.67000 | £27.67 |
| Unit Price without VAT: | £27.67000 |
|---|---|
| Unit Price with VAT: | £33.20400 |

