
OTE10/220-240/700-PC | |
|---|---|
DigiKey Part Number | 4467-OTE10/220-240/700-PCTB-ND |
Manufacturer | OSRAM |
Manufacturer Product Number | OTE10/220-240/700-PC |
Description | OSRAM OPTOTRONIC 10W Constant Cu |
Customer Reference | |
Detailed Description | 700mA 7 ~ 14V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OSRAM | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 198VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | 7 ~ 14V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 10 W | |
Dimming | - | |
Features | - | |
Ratings | IP20 | |
Operating Temperature | -20°C ~ 55°C | |
Efficiency | 79% | |
Termination Style | Terminal Block | |
Size / Dimension | 3.74" L x 2.09" W x 0.98" H (95.0mm x 53.0mm x 25.0mm) | |
Approval Agency | CB, CCC, CE, ENEC, VDE | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.20000 | £17.20 |
| Unit Price without VAT: | £17.20000 |
|---|---|
| Unit Price with VAT: | £20.64000 |

