
OT-FIT-40/220-240/1A0-CS-T-B | |
|---|---|
DigiKey Part Number | 4467-OT-FIT-40/220-240/1A0-CS-T-BTB-ND |
Manufacturer | OSRAM |
Manufacturer Product Number | OT-FIT-40/220-240/1A0-CS-T-B |
Description | OSRAM OPTOTRONIC 40W Constant Cu |
Customer Reference | |
Detailed Description | 1.05A 27 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OSRAM | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 198VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | 27 ~ 42V | |
Current - Output (Max) | 1.05A | |
Power (Watts) | 44 W | |
Dimming | - | |
Features | SCP | |
Ratings | IP20 | |
Operating Temperature | -20°C ~ 35°C | |
Efficiency | 88.5% | |
Termination Style | Terminal Block | |
Size / Dimension | 6.38" L x 1.26" W x 1.61" H (162.0mm x 32.0mm x 41.0mm) | |
Approval Agency | CE, CQC, EAC, ENEC | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £25.05000 | £25.05 |
| Unit Price without VAT: | £25.05000 |
|---|---|
| Unit Price with VAT: | £30.06000 |

