500mA 25 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OT-FIT-20/220-240/500-CS-T-W

DigiKey Part Number
4467-OT-FIT-20/220-240/500-CS-T-WTB-ND
Manufacturer
OSRAM
Manufacturer Product Number
OT-FIT-20/220-240/500-CS-T-W
Description
OSRAM OPTOTRONIC 20W Constant Cu
Customer Reference
Detailed Description
500mA 25 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
OSRAM
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
198VAC
Voltage - Input (Max)
264VAC
Voltage - Output
25 ~ 42V
Current - Output (Max)
500mA
Power (Watts)
21 W
Dimming
-
Features
SCP
Ratings
IP20
Operating Temperature
-20°C ~ 35°C
Efficiency
85%
Termination Style
Terminal Block
Size / Dimension
6.38" L x 1.26" W x 1.61" H (162.0mm x 32.0mm x 41.0mm)
Approval Agency
CCC, CE, CQC, EAC, ENEC
Standard Number
-
Mounting Type
Chassis Mount
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Intelligent Group Solutions Ltd
A separate £22.44 flat rate shipping fee will apply
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£21.69000£21.69
Unit Price without VAT:£21.69000
Unit Price with VAT:£26.02800