
IT-FIT-18/220-240/350-CS-L | |
|---|---|
DigiKey Part Number | 4467-IT-FIT-18/220-240/350-CS-LTB-ND |
Manufacturer | OSRAM |
Manufacturer Product Number | IT-FIT-18/220-240/350-CS-L |
Description | OSRAM ICUTRONIC FIT 18W LNR 200- |
Customer Reference | |
Detailed Description | 350mA 23 ~ 51V Constant Current LED Driver AC DC Converter Topology 1 Output |
Category | Voltage - Output 23 ~ 51V |
Manufacturer OSRAM | Current - Output (Max) 350mA |
Packaging Bulk | Power (Watts) 18 W |
Part Status Active | Ratings IP20 |
DigiKey Programmable Not Verified | Operating Temperature -25°C ~ 80°C |
Type Constant Current | Efficiency 87% |
Topology AC DC Converter | Termination Style Terminal Block |
Number of Outputs 1 | Size / Dimension 8.27" L x 1.18" W x 0.83" H (210.0mm x 30.0mm x 21.0mm) |
Voltage - Input (Min) 198VAC | Approval Agency CCC, CE, EAC, ENEC |
Voltage - Input (Max) 264VAC | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.56000 | £15.56 |
| Unit Price without VAT: | £15.56000 |
|---|---|
| Unit Price with VAT: | £18.67200 |

