
ETI-DALI-25/220-240/300-D-LT2-L | |
|---|---|
DigiKey Part Number | 4467-ETI-DALI-25/220-240/300-D-LT2-LTB-ND |
Manufacturer | OSRAM |
Manufacturer Product Number | ETI-DALI-25/220-240/300-D-LT2-L |
Description | OSRAM ICUTRONIC DALI 25W Linear |
Customer Reference | |
Detailed Description | 300mA 54 ~ 240V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OSRAM | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 220VAC | |
Voltage - Input (Max) | 240VAC | |
Voltage - Output | 54 ~ 240V | |
Current - Output (Max) | 300mA | |
Power (Watts) | 25 W | |
Dimming | - | |
Features | - | |
Ratings | IP20 | |
Operating Temperature | -25°C ~ 60°C | |
Efficiency | 90% | |
Termination Style | Terminal Block | |
Size / Dimension | 11.02" L x 1.18" W x 0.83" H (280.0mm x 30.0mm x 21.0mm) | |
Approval Agency | CCC, CE, EAC, ENEC, VDE | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £29.63000 | £29.63 |
| Unit Price without VAT: | £29.63000 |
|---|---|
| Unit Price with VAT: | £35.55600 |

