
DIN24 | |
|---|---|
DigiKey Part Number | 2321-DIN24-ND |
Manufacturer | |
Manufacturer Product Number | DIN24 |
Description | DIN RAIL SLOTTED 24" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat Slotted 24.000" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Integra Enclosures | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | - | |
Length | 24.000" (609.60mm) | |
Thickness | - | |
Material | - | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £42.83000 | £42.83 |
| 5 | £36.61000 | £183.05 |
| 10 | £34.21900 | £342.19 |
| 25 | £31.29480 | £782.37 |
| 50 | £30.84420 | £1,542.21 |
| Unit Price without VAT: | £42.83000 |
|---|---|
| Unit Price with VAT: | £51.39600 |

