LED Lighting COBs, Engines, Modules LED Module - White, Warm Linear Light Strip, Flexible
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24V-MB240-3000K-39FT

DigiKey Part Number
1647-24V-MB240-3000K-39FTTR-ND - Tape & Reel (TR)
1647-24V-MB240-3000K-39FTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
24V-MB240-3000K-39FT
Description
LED MOD WM WHT LNR STRP 3000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module - White, Warm Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Inspired LED, LLC
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
LED Module
Color
White, Warm
CCT (K)
3000K
Wavelength
-
Configuration
Linear Light Strip, Flexible
Luminous Flux @ Current/Temperature
-
Current - Test
-
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
24V
Lumens/Watt @ Current - Test
-
Current - Max
-
CRI (Color Rendering Index)
94
Viewing Angle
-
Features
-
Size / Dimension
12000.0mm L x 8.00mm W (50.80mm L per Segment)
Height
1.52mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,137
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.74000£0.74
Tape & Reel (TR)
QuantityUnit PriceExt Price
240£0.59946£143.87
Manufacturers Standard Package
Unit Price without VAT:£0.74000
Unit Price with VAT:£0.88800