
NDS66PT5-20ET | |
|---|---|
DigiKey Part Number | 1982-NDS66PT5-20ET-ND |
Manufacturer | |
Manufacturer Product Number | NDS66PT5-20ET |
Description | IC DRAM 64MBIT LVTTL 54TSOPII |
Customer Reference | |
Detailed Description | SDRAM Memory IC 64Mbit LVTTL 200 MHz 54-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 4M x 16 | |
Memory Interface | LVTTL | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.99000 | £2.99 |
| 10 | £2.78600 | £27.86 |
| 25 | £2.70360 | £67.59 |
| 50 | £2.64120 | £132.06 |
| 108 | £2.57176 | £277.75 |
| 324 | £2.47330 | £801.35 |
| 540 | £2.42800 | £1,311.12 |
| 1,080 | £2.36719 | £2,556.57 |
| Unit Price without VAT: | £2.99000 |
|---|---|
| Unit Price with VAT: | £3.58800 |

