
PL8909T | |
|---|---|
DigiKey Part Number | PL8909T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PL8909T |
Description | FIXED IND 12UH 4.5A 29 MOHM SMD |
Customer Reference | |
Detailed Description | 12 µH Shielded Inductor 4.5 A 29mOhm Max Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 29mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.413" W (10.50mm x 10.50mm) | |
Height - Seated (Max) | 0.280" (7.10mm) |

