
PL8300 | |
|---|---|
DigiKey Part Number | PL8300-ND |
Manufacturer | |
Manufacturer Product Number | PL8300 |
Description | FIXED IND 38UH 9.5A 19.3 MOHM |
Customer Reference | |
Detailed Description | 38 µH Unshielded Toroidal Inductor 9.5 A 19.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Toroidal | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Shielding | Unshielded | |
DC Resistance (DCR) | 19.3mOhm Max | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 300 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 1.220" L x 1.000" W (30.99mm x 25.40mm) | |
Height - Seated (Max) | 0.500" (12.70mm) |

