
PL8212 | |
|---|---|
DigiKey Part Number | 1902-PL8212-ND |
Manufacturer | |
Manufacturer Product Number | PL8212 |
Description | CMC 1.125MH 1.8A 2LN SMD |
Customer Reference | |
Detailed Description | 1.125 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 1.8A DCR 55mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.125 mH @ 10 kHz | |
Current Rating (Max) | 1.8A | |
DC Resistance (DCR) (Max) | 55mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.520" L x 0.500" W (13.20mm x 12.70mm) | |
Height (Max) | 0.331" (8.40mm) | |
Package / Case | Horizontal, 4 PC Pad |

