2 Line Common Mode Choke Surface Mount 2.8A DCR 80mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL8208NLT

DigiKey Part Number
1902-1027-2-ND - Tape & Reel (TR)
1902-1027-1-ND - Cut Tape (CT)
1902-1027-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PL8208NLT
Description
CMC 2.8A 2LN SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 2.8A DCR 80mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
iNRCORE, LLC
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Current Rating (Max)
2.8A
DC Resistance (DCR) (Max)
80mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 130°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.770" L x 0.670" W (19.56mm x 17.02mm)
Height (Max)
0.390" (9.91mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£6.42000£6.42
10£5.27900£52.79
25£4.88400£122.10
50£4.68000£234.00
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200£4.09585£819.17
Manufacturers Standard Package
Unit Price without VAT:£6.42000
Unit Price with VAT:£7.70400