
HFBL075100B | |
|---|---|
DigiKey Part Number | HFBL075100B-ND |
Manufacturer | |
Manufacturer Product Number | HFBL075100B |
Description | BALUN 75/100 MODULE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Balun 75 / 100Ohm Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Frequency Range | - | |
Impedance - Unbalanced/Balanced | 75 / 100Ohm | |
Phase Difference | - | |
Insertion Loss (Max) | - | |
Return Loss (Min) | - | |
Package / Case | Module | |
Mounting Type | Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £757.95900 | £7,579.59 |
| Unit Price without VAT: | £757.95900 |
|---|---|
| Unit Price with VAT: | £909.55080 |

