
1000B-5006 | |
|---|---|
DigiKey Part Number | 1902-1008-ND |
Manufacturer | |
Manufacturer Product Number | 1000B-5006 |
Description | XFMR MODULE DUAL 1000B PBC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.518" L x 0.595" W (13.16mm x 15.11mm) | |
Height - Seated (Max) | 0.251" (6.38mm) | |
Operating Temperature | -55°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £34.17000 | £34.17 |
| 10 | £30.73500 | £307.35 |
| 35 | £28.99714 | £1,014.90 |
| 70 | £28.07429 | £1,965.20 |
| 105 | £27.54695 | £2,892.43 |
| 280 | £26.30875 | £7,366.45 |
| Unit Price without VAT: | £34.17000 |
|---|---|
| Unit Price with VAT: | £41.00400 |

