3.3 µH Shielded Wirewound Inductor 1.8 A 130mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WIP252012S-3R3MLDG

DigiKey Part Number
3526-WIP252012S-3R3MLDGTR-ND - Tape & Reel (TR)
3526-WIP252012S-3R3MLDGCT-ND - Cut Tape (CT)
3526-WIP252012S-3R3MLDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WIP252012S-3R3MLDG
Description
FIXED IND 3.3UH 1.8A 130 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Wirewound Inductor 1.8 A 130mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.5A
Shielding
Shielded
DC Resistance (DCR)
130mOhm Max
Q @ Freq
-
Frequency - Self Resonant
40MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,010
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.04300£0.43
100£0.03550£3.55
1,000£0.02918£29.18
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.02657£79.71
6,000£0.02505£150.30
9,000£0.02421£217.89
15,000£0.02318£347.70
21,000£0.02253£473.13
30,000£0.02186£655.80
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400