
WIP252012S-1R0MLDG | |
|---|---|
DigiKey Part Number | 3526-WIP252012S-1R0MLDGTR-ND - Tape & Reel (TR) 3526-WIP252012S-1R0MLDGCT-ND - Cut Tape (CT) 3526-WIP252012S-1R0MLDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WIP252012S-1R0MLDG |
Description | FIXED IND 1UH 3.3A 44 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 3.3 A 44mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 44mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04300 | £0.43 |
| 100 | £0.03510 | £3.51 |
| 1,000 | £0.02891 | £28.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02633 | £78.99 |
| 6,000 | £0.02482 | £148.92 |
| 9,000 | £0.02398 | £215.82 |
| 15,000 | £0.02297 | £344.55 |
| 21,000 | £0.02232 | £468.72 |
| 30,000 | £0.02166 | £649.80 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

