
WCI4532CPR15GDG | |
|---|---|
DigiKey Part Number | 3526-WCI4532CPR15GDGTR-ND - Tape & Reel (TR) 3526-WCI4532CPR15GDGCT-ND - Cut Tape (CT) 3526-WCI4532CPR15GDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCI4532CPR15GDG |
Description | FIXED IND 150NH 1.15A 110 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Wirewound Inductor 1.15 A 110mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | 75 @ 50MHz | |
Frequency - Self Resonant | 860MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.195" L x 0.150" W (4.95mm x 3.81mm) | |
Height - Seated (Max) | 0.135" (3.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.17400 | £1.74 |
| 100 | £0.14330 | £14.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £0.12307 | £73.84 |
| 1,200 | £0.11603 | £139.24 |
| 1,800 | £0.11211 | £201.80 |
| 3,000 | £0.10736 | £322.08 |
| 4,200 | £0.10434 | £438.23 |
| 6,000 | £0.10123 | £607.38 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

