
WCI2012CPR12GDG | |
|---|---|
DigiKey Part Number | 3526-WCI2012CPR12GDGTR-ND - Tape & Reel (TR) 3526-WCI2012CPR12GDGCT-ND - Cut Tape (CT) 3526-WCI2012CPR12GDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCI2012CPR12GDG |
Description | FIXED IND 120NH 400MA 510 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Wirewound Inductor 400 mA 510mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 510mOhm Max | |
Q @ Freq | 50 @ 250MHz | |
Frequency - Self Resonant | 1.1GHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.090" L x 0.068" W (2.29mm x 1.73mm) | |
Height - Seated (Max) | 0.060" (1.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04200 | £0.42 |
| 100 | £0.03430 | £3.43 |
| 1,000 | £0.02816 | £28.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02565 | £76.95 |
| 6,000 | £0.02418 | £145.08 |
| 9,000 | £0.02336 | £210.24 |
| 15,000 | £0.02237 | £335.55 |
| 21,000 | £0.02174 | £456.54 |
| 30,000 | £0.02110 | £633.00 |
| 75,000 | £0.01952 | £1,464.00 |
| 150,000 | £0.01841 | £2,761.50 |
| 300,000 | £0.01760 | £5,280.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

