
WCI1608CPR27JDG | |
|---|---|
DigiKey Part Number | 3526-WCI1608CPR27JDGTR-ND - Tape & Reel (TR) 3526-WCI1608CPR27JDGCT-ND - Cut Tape (CT) 3526-WCI1608CPR27JDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCI1608CPR27JDG |
Description | FIXED IND 270NH 170MA 2.3 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Wirewound Inductor 170 mA 2.3Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.3Ohm Max | |
Q @ Freq | 24 @ 100MHz | |
Frequency - Self Resonant | 900MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.071" L x 0.044" W (1.80mm x 1.12mm) | |
Height - Seated (Max) | 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04400 | £0.44 |
| 100 | £0.03620 | £3.62 |
| 1,000 | £0.02974 | £29.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02644 | £105.76 |
| 8,000 | £0.02493 | £199.44 |
| 12,000 | £0.02409 | £289.08 |
| 20,000 | £0.02307 | £461.40 |
| 28,000 | £0.02242 | £627.76 |
| 40,000 | £0.02175 | £870.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

