
WCI1608CP68NGDG | |
|---|---|
DigiKey Part Number | 3526-WCI1608CP68NGDGTR-ND - Tape & Reel (TR) 3526-WCI1608CP68NGDGCT-ND - Cut Tape (CT) 3526-WCI1608CP68NGDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCI1608CP68NGDG |
Description | FIXED IND 68NH 600MA 340 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Wirewound Inductor 600 mA 340mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 340mOhm Max | |
Q @ Freq | 37 @ 200MHz | |
Frequency - Self Resonant | 1.7GHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 200 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.071" L x 0.044" W (1.80mm x 1.12mm) | |
Height - Seated (Max) | 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04500 | £0.45 |
| 100 | £0.03720 | £3.72 |
| 1,000 | £0.03057 | £30.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02717 | £108.68 |
| 8,000 | £0.02562 | £204.96 |
| 12,000 | £0.02475 | £297.00 |
| 20,000 | £0.02370 | £474.00 |
| 28,000 | £0.02304 | £645.12 |
| 40,000 | £0.02235 | £894.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

