
TVL9VB1S-DFN1006-2LDG | |
|---|---|
DigiKey Part Number | 3526-TVL9VB1S-DFN1006-2LDGTR-ND - Tape & Reel (TR) 3526-TVL9VB1S-DFN1006-2LDGCT-ND - Cut Tape (CT) 3526-TVL9VB1S-DFN1006-2LDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVL9VB1S-DFN1006-2LDG |
Description | TVS DIODE 9VWM 16VC DFN1006 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V (Max) | |
Voltage - Breakdown (Min) | 9.8V | |
Voltage - Clamping (Max) @ Ipp | 16V (Typ) | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 8pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.06200 | £0.62 |
| 100 | £0.03780 | £3.78 |
| 500 | £0.02726 | £13.63 |
| 1,000 | £0.02383 | £23.83 |
| 2,000 | £0.02093 | £41.86 |
| 5,000 | £0.01778 | £88.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01582 | £158.20 |
| 20,000 | £0.01417 | £283.40 |
| 30,000 | £0.01333 | £399.90 |
| 50,000 | £0.01239 | £619.50 |
| 70,000 | £0.01183 | £828.10 |
| 100,000 | £0.01128 | £1,128.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

