
MLVS0402LAM04271DG | |
|---|---|
DigiKey Part Number | 3526-MLVS0402LAM04271DGTR-ND - Tape & Reel (TR) 3526-MLVS0402LAM04271DGCT-ND - Cut Tape (CT) 3526-MLVS0402LAM04271DGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVS0402LAM04271DG |
Description | VARISTOR 8.5V 10A 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.5 V 10 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INPAQ Technology Co., Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.5 V | |
Varistor Voltage (Min) | 7 V | |
Varistor Voltage (Typ) | 8.5 V | |
Varistor Voltage (Max) | 10 V | |
Current - Surge | 10 A | |
Energy | 0.04J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 270 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C | |
Features | Thermally Protected | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03500 | £0.35 |
| 25 | £0.03040 | £0.76 |
| 100 | £0.02500 | £2.50 |
| 250 | £0.02260 | £5.65 |
| 500 | £0.02116 | £10.58 |
| 1,000 | £0.01996 | £19.96 |
| 2,500 | £0.01869 | £46.72 |
| 5,000 | £0.01792 | £89.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01730 | £173.00 |
| 20,000 | £0.01678 | £335.60 |
| 30,000 | £0.01652 | £495.60 |
| 50,000 | £0.01623 | £811.50 |
| 70,000 | £0.01607 | £1,124.90 |
| 100,000 | £0.01590 | £1,590.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

