
MLVS0402L14DG | |
|---|---|
DigiKey Part Number | 3526-MLVS0402L14DGTR-ND - Tape & Reel (TR) 3526-MLVS0402L14DGCT-ND - Cut Tape (CT) 3526-MLVS0402L14DGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVS0402L14DG |
Description | VARISTOR 28V 20A 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INPAQ Technology Co., Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 23 V | |
Varistor Voltage (Typ) | 28 V | |
Varistor Voltage (Max) | 33 V | |
Current - Surge | 20 A | |
Energy | 0.05J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 85 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C | |
Features | Thermally Protected | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01200 | £0.12 |
| 25 | £0.01000 | £0.25 |
| 100 | £0.00820 | £0.82 |
| 250 | £0.00728 | £1.82 |
| 500 | £0.00672 | £3.36 |
| 1,000 | £0.00628 | £6.28 |
| 2,500 | £0.00581 | £14.53 |
| 5,000 | £0.00553 | £27.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00529 | £52.90 |
| 20,000 | £0.00510 | £102.00 |
| 30,000 | £0.00500 | £150.00 |
| 50,000 | £0.00489 | £244.50 |
| 70,000 | £0.00483 | £338.10 |
| 100,000 | £0.00477 | £477.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

