
MCI0603TM7N5HHBPDG | |
|---|---|
DigiKey Part Number | 3526-MCI0603TM7N5HHBPDGTR-ND - Tape & Reel (TR) 3526-MCI0603TM7N5HHBPDGCT-ND - Cut Tape (CT) 3526-MCI0603TM7N5HHBPDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCI0603TM7N5HHBPDG |
Description | FIXED IND 7.5NH 300MA 600 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5 nH Unshielded Multilayer Inductor 300 mA 600mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 3.7GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.00700 | £0.07 |
| 100 | £0.00330 | £0.33 |
| 1,000 | £0.00276 | £2.76 |
| 5,000 | £0.00241 | £12.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00219 | £32.85 |
| 30,000 | £0.00207 | £62.10 |
| 45,000 | £0.00200 | £90.00 |
| 75,000 | £0.00191 | £143.25 |
| 105,000 | £0.00186 | £195.30 |
| 150,000 | £0.00180 | £270.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

