3.9 nH Unshielded Multilayer Inductor 400 mA 300mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCI0603TM3N9BHBPDG

DigiKey Part Number
3526-MCI0603TM3N9BHBPDGTR-ND - Tape & Reel (TR)
3526-MCI0603TM3N9BHBPDGCT-ND - Cut Tape (CT)
3526-MCI0603TM3N9BHBPDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCI0603TM3N9BHBPDG
Description
FIXED IND 3.9NH 400MA 300 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.9 nH Unshielded Multilayer Inductor 400 mA 300mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
300mOhm Max
Q @ Freq
14 @ 500MHz
Frequency - Self Resonant
5.7GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72,680
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.00700£0.07
100£0.00330£0.33
1,000£0.00276£2.76
5,000£0.00241£12.05
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.00219£32.85
30,000£0.00207£62.10
45,000£0.00200£90.00
75,000£0.00191£143.25
105,000£0.00186£195.30
150,000£0.00180£270.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400