
MCI0603TM18NHHBPDG | |
|---|---|
DigiKey Part Number | 3526-MCI0603TM18NHHBPDGTR-ND - Tape & Reel (TR) 3526-MCI0603TM18NHHBPDGCT-ND - Cut Tape (CT) 3526-MCI0603TM18NHHBPDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCI0603TM18NHHBPDG |
Description | FIXED IND 18NH 200MA 800 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 nH Unshielded Multilayer Inductor 200 mA 800mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 800mOhm Max | |
Q @ Freq | 12 @ 500MHz | |
Frequency - Self Resonant | 2.2GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.00700 | £0.07 |
| 100 | £0.00360 | £0.36 |
| 1,000 | £0.00299 | £2.99 |
| 5,000 | £0.00261 | £13.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00238 | £35.70 |
| 30,000 | £0.00224 | £67.20 |
| 45,000 | £0.00217 | £97.65 |
| 75,000 | £0.00208 | £156.00 |
| 105,000 | £0.00202 | £212.10 |
| 150,000 | £0.00196 | £294.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

