
MCI0603TG3N9BHBPDG | |
|---|---|
DigiKey Part Number | 3526-MCI0603TG3N9BHBPDGTR-ND - Tape & Reel (TR) 3526-MCI0603TG3N9BHBPDGCT-ND - Cut Tape (CT) 3526-MCI0603TG3N9BHBPDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCI0603TG3N9BHBPDG |
Description | FIXED IND 3.9NH 350MA 350 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 nH Unshielded Multilayer Inductor 350 mA 350mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 350mOhm Max |
Mfr | Q @ Freq 12 @ 500MHz |
Series | Frequency - Self Resonant 6.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 |
Tolerance ±0.1nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.00700 | £0.07 |
| 100 | £0.00300 | £0.30 |
| 1,000 | £0.00249 | £2.49 |
| 5,000 | £0.00217 | £10.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00198 | £29.70 |
| 30,000 | £0.00187 | £56.10 |
| 45,000 | £0.00180 | £81.00 |
| 75,000 | £0.00173 | £129.75 |
| 105,000 | £0.00168 | £176.40 |
| 150,000 | £0.00163 | £244.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

