
CES10402V05B0DG | |
|---|---|
DigiKey Part Number | 3526-CES10402V05B0DG-ND - Tape & Reel (TR) 3526-CES10402V05B0DGCT-ND - Cut Tape (CT) 3526-CES10402V05B0DGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CES10402V05B0DG |
Description | TVS DIODE 5VWM 30VC 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30V (Typ) Clamp Ipp Tvs Diode Surface Mount 0402 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 300V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 30V (Typ) | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | DVI, HDMI, USB | |
Capacitance @ Frequency | 0.1pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.08500 | £0.85 |
| 100 | £0.05240 | £5.24 |
| 500 | £0.03806 | £19.03 |
| 1,000 | £0.03341 | £33.41 |
| 2,000 | £0.02948 | £58.96 |
| 5,000 | £0.02521 | £126.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02257 | £225.70 |
| 20,000 | £0.02034 | £406.80 |
| 30,000 | £0.01920 | £576.00 |
| 50,000 | £0.01792 | £896.00 |
| 70,000 | £0.01717 | £1,201.90 |
| 100,000 | £0.01643 | £1,643.00 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |


