1 µH Shielded Molded Inductor 17.1 A 5.95mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIP0630GX-1R0MPBDG

DigiKey Part Number
3526-AIP0630GX-1R0MPBDG-ND - Tape & Reel (TR)
3526-AIP0630GX-1R0MPBDGCT-ND - Cut Tape (CT)
3526-AIP0630GX-1R0MPBDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AIP0630GX-1R0MPBDG
Description
FIXED IND 1UH 17.1A 5.95 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 17.1 A 5.95mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
20.7A
Shielding
Shielded
DC Resistance (DCR)
5.95mOhm Max
Q @ Freq
-
Frequency - Self Resonant
48MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.283" L x 0.256" W (7.20mm x 6.50mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,031
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.24000£0.24
10£0.20400£2.04
100£0.16750£16.75
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.13769£137.69
2,000£0.12983£259.66
3,000£0.12544£376.32
5,000£0.12013£600.65
7,000£0.11676£817.32
10,000£0.11329£1,132.90
Manufacturers Standard Package
Unit Price without VAT:£0.24000
Unit Price with VAT:£0.28800