
IN-S42DS5A | |
|---|---|
DigiKey Part Number | 1830-IN-S42DS5ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IN-S42DS5A |
Description | LED AMBER CLEAR 0402 SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Amber 605nm LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.30mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 5mA | |
Viewing Angle | 145° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 611nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.55mm W | |
Height (Max) | 0.40mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.08161 | £1,632.20 |
| 28,000 | £0.07909 | £2,214.52 |
| 40,000 | £0.07665 | £3,066.00 |
| 100,000 | £0.07137 | £7,137.00 |
| Unit Price without VAT: | £0.08161 |
|---|---|
| Unit Price with VAT: | £0.09793 |

