


IN-S126ASY | |
|---|---|
DigiKey Part Number | 1830-1050-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IN-S126ASY |
Description | LED YELLOW CLEAR 1206 SMD R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2.2V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 595nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05393 | £161.79 |
| 6,000 | £0.04854 | £291.24 |
| 15,000 | £0.04315 | £647.25 |
| 30,000 | £0.04045 | £1,213.50 |
| 75,000 | £0.03641 | £2,730.75 |
| 150,000 | £0.03506 | £5,259.00 |
| Unit Price without VAT: | £0.05393 |
|---|---|
| Unit Price with VAT: | £0.06472 |


