
IN-S124ARB | |
|---|---|
DigiKey Part Number | 1830-1117-2-ND - Tape & Reel (TR) 1830-1117-1-ND - Cut Tape (CT) 1830-1117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S124ARB |
Description | LED BLUE CLR 1204 SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.20mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.20mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.13500 | £1.35 |
| 100 | £0.09490 | £9.49 |
| 500 | £0.07648 | £38.24 |
| 1,000 | £0.07038 | £70.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06250 | £187.50 |
| 6,000 | £0.05848 | £350.88 |
| 9,000 | £0.05641 | £507.69 |
| 15,000 | £0.05408 | £811.20 |
| 21,000 | £0.05269 | £1,106.49 |
| 30,000 | £0.05133 | £1,539.90 |
| 75,000 | £0.04833 | £3,624.75 |
| 150,000 | £0.04646 | £6,969.00 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |




