Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IN-P36BTEUW.35 | |
|---|---|
DigiKey Part Number | 1830-IN-P36BTEUW.35TR-ND - Tape & Reel (TR) 1830-IN-P36BTEUW.35CT-ND - Cut Tape (CT) 1830-IN-P36BTEUW.35DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-P36BTEUW.35 |
Description | LED WHITE DIFFUSED 4PLCC SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3V 4-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 30mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.60mm L x 3.10mm W | |
Height (Max) | 3.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.57000 | £0.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.18668 | £1,866.80 |
| Unit Price without VAT: | £0.57000 |
|---|---|
| Unit Price with VAT: | £0.68400 |


