IN-P36BTEUW.27 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Inolux
In Stock: 0
Unit Price: £0.62000
Datasheet

Parametric Equivalent


Inolux
In Stock: 0
Unit Price: £0.58000
Datasheet

Parametric Equivalent


Inolux
In Stock: 7,434
Unit Price: £0.47000
Datasheet

Parametric Equivalent


Inolux
In Stock: 5,820
Unit Price: £0.51000
Datasheet

Parametric Equivalent


Inolux
In Stock: 939
Unit Price: £0.51000
Datasheet

Parametric Equivalent


Inolux
In Stock: 0
Unit Price: £0.55000
Datasheet

Parametric Equivalent


Inolux
In Stock: 885
Unit Price: £0.51000
Datasheet
White LED Indication - Discrete 3V 4-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IN-P36BTEUW.27

DigiKey Part Number
1830-IN-P36BTEUW.27TR-ND - Tape & Reel (TR)
1830-IN-P36BTEUW.27CT-ND - Cut Tape (CT)
1830-IN-P36BTEUW.27DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IN-P36BTEUW.27
Description
LED WHITE DIFFUSED 4PLCC SMD
Customer Reference
Detailed Description
White LED Indication - Discrete 3V 4-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Color
Configuration
-
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3V
Current - Test
30mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
4-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.60mm L x 3.10mm W
Height (Max)
3.30mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.57000£0.57
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.18668£1,866.80
Unit Price without VAT:£0.57000
Unit Price with VAT:£0.68400