
IN-P23CTKUW.70.30 | |
|---|---|
DigiKey Part Number | 1830-IN-P23CTKUW.70.30TR-ND - Tape & Reel (TR) 1830-IN-P23CTKUW.70.30CT-ND - Cut Tape (CT) 1830-IN-P23CTKUW.70.30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-P23CTKUW.70.30 |
Description | LED WARM WHT 3000K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White, Warm 3000K 3.2V 150mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 55lm (50lm ~ 60lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 115 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 150mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Thermal Resistance of Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | £0.06264 | £751.68 |
| 28,000 | £0.05860 | £1,640.80 |
| 100,000 | £0.05153 | £5,153.00 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |

