MFR Recommended

IN-B101FCH-7792 | |
|---|---|
DigiKey Part Number | 1830-IN-B101FCH-7792-ND |
Manufacturer | |
Manufacturer Product Number | IN-B101FCH-7792 |
Description | LED RGB 0404 SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 531nm Green, 470nm Blue LED Indication - Discrete 2V Red, 2.8V Green, 3V Blue 0404 (1010 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2.8V Green, 3V Blue | |
Current - Test | 10mA Red, 10mA Green, 10mA Blue | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 629nm Red, 520nm Green, 480nm Blue | |
Features | - | |
Package / Case | 0404 (1010 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 1.00mm W | |
Height (Max) | 0.75mm | |
Base Product Number |


