
P1K0.520.6W.Y.010-156115 | |
|---|---|
DigiKey Part Number | 2952-P1K0.520.6W.Y.010-156115-ND |
Manufacturer | |
Manufacturer Product Number | P1K0.520.6W.Y.010-156115 |
Description | SENSOR RTD 100OHM RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Radial |
Datasheet | Datasheet |
Category | Operating Temperature -200°C ~ 600°C |
Manufacturer Innovative Sensor Technology, USA Division | Termination Wire Leads |
Packaging Tray | Temperature Coefficient 3850ppm/°C |
Part Status Active | Mounting Type Through Hole |
Resistance @ 0°C 1 kOhms | Package / Case Radial |
RTD Material Platinum (Pt) |

